-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 800V V(RRM), Silicon, DO-213AA,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M1237
|
Newark | .5A,800V,500Ns, fs. Superect, Melf |Vishay RGL34K-E3/98 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1970 | Buy Now |
DISTI #
RGL34K-E3/98
|
Avnet Americas | Diode Switching 800V 0.5A 2-Pin DO-213AA T/R - Tape and Reel (Alt: RGL34K-E3/98) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1072 / $0.1362 | Buy Now |
DISTI #
625-RGL34K-E3
|
Mouser Electronics | Rectifiers 800 Volt 0.5A 250ns 10 Amp IFSM RoHS: Compliant | 31216 |
|
$0.1200 / $0.4400 | Buy Now |
DISTI #
V36:1790_18783643
|
Arrow Electronics | Rectifier Diode Switching 800V 0.5A 250ns 2-Pin DO-213AA T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2341 | Americas - 5000 |
|
$0.1079 / $0.1141 | Buy Now |
DISTI #
V72:2272_18783643
|
Arrow Electronics | Rectifier Diode Switching 800V 0.5A 250ns 2-Pin DO-213AA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2210 Container: Cut Strips | Americas - 642 |
|
$0.1433 / $0.4237 | Buy Now |
|
Future Electronics | 0.5 A 800 V 250 ns Surface Mount Fast Switching rectifier - DO-213AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 2500Reel |
|
$0.1100 / $0.1180 | Buy Now |
|
Future Electronics | 0.5 A 800 V 250 ns Surface Mount Fast Switching rectifier - DO-213AA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1030 / $0.1100 | Buy Now |
DISTI #
76893101
|
Verical | Rectifier Diode Switching 800V 0.5A 250ns 2-Pin DO-213AA T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2341 | Americas - 5000 |
|
$0.1079 / $0.1141 | Buy Now |
DISTI #
61565114
|
Verical | Rectifier Diode Switching 800V 0.5A 250ns 2-Pin DO-213AA T/R Min Qty: 56 Package Multiple: 1 Date Code: 2210 | Americas - 642 |
|
$0.1433 / $0.3475 | Buy Now |
DISTI #
66387114
|
Verical | Rectifier Diode Switching 800V 0.5A 250ns 2-Pin DO-213AA T/R Min Qty: 161 Package Multiple: 1 Date Code: 2240 | Americas - 274 |
|
$0.1938 / $0.1950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RGL34K-E3/98
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RGL34K-E3/98
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 800V V(RRM), Silicon, DO-213AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.25 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |