Part Details for RGC2512FTD31R6 by SEI Stackpole Electronics Inc
Overview of RGC2512FTD31R6 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC2512FTD31R6
RGC2512FTD31R6 CAD Models
RGC2512FTD31R6 Part Data Attributes
|
RGC2512FTD31R6
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RGC2512FTD31R6
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | SEMI PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 31.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RGC2512FTD31R6
This table gives cross-reference parts and alternative options found for RGC2512FTD31R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC2512FTD31R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2512-31R6-FBW | Fixed Resistor, Metal Glaze/thick Film, 1W, 31.6ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | RGC2512FTD31R6 vs MC2512-31R6-FBW |
MC2512-31R6-FT101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 31.6ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | RGC2512FTD31R6 vs MC2512-31R6-FT101 |
RMS1WR-31R6-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 31.6ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RFE International Inc | RGC2512FTD31R6 vs RMS1WR-31R6-F |
MC2512-31R6-FTW | Fixed Resistor, Metal Glaze/thick Film, 1W, 31.6ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | RGC2512FTD31R6 vs MC2512-31R6-FTW |
RC2512F31R6-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 31.6ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | RGC2512FTD31R6 vs RC2512F31R6-07-RG70 |
RMCS2512FT31R6 | Fixed Resistor, Metal Glaze/thick Film, 1W, 31.6ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RGC2512FTD31R6 vs RMCS2512FT31R6 |
WR25X31R6FTL | RESISTOR, 1W, 1%, 100ppm, 31.6ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RGC2512FTD31R6 vs WR25X31R6FTL |
MC2512-31R6-FBQ | Fixed Resistor, Metal Glaze/thick Film, 1W, 31.6ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | RGC2512FTD31R6 vs MC2512-31R6-FBQ |
CR-12FL4--31R6 | Fixed Resistor, Metal Glaze/thick Film, 1W, 31.6ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RGC2512FTD31R6 vs CR-12FL4--31R6 |
RM1WR-31R6-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 31.6ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RFE International Inc | RGC2512FTD31R6 vs RM1WR-31R6-F |