RGC2010FTD15K4
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Overview of RGC2010FTD15K4 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RGC2010FTD15K4 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RGC2010FTD15K4 by SEI Stackpole Electronics Inc

RGC2010FTD15K4
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
SEMI PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
15400 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RGC2010FTD15K4
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RGC2010FTD15K4

This table gives cross-reference parts and alternative options found for RGC2010FTD15K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC2010FTD15K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR50TR1542F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Akahane Electronics Ind Corp RGC2010FTD15K4 vs CR50TR1542F
201007F1542C1E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RGC2010FTD15K4 vs 201007F1542C1E
201007F1542TD Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RGC2010FTD15K4 vs 201007F1542TD
MC2010P-1542-FT101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc RGC2010FTD15K4 vs MC2010P-1542-FT101W
MC2010-1542-FB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RGC2010FTD15K4 vs MC2010-1542-FB
RK73HW2HLBK1542F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RGC2010FTD15K4 vs RK73HW2HLBK1542F
HQ1007F1542T5E Fixed Resistor, 0.75W, 15400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RGC2010FTD15K4 vs HQ1007F1542T5E
RTT201542FE2 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Ralec RGC2010FTD15K4 vs RTT201542FE2
201007F1542TC Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RGC2010FTD15K4 vs 201007F1542TC
NRC50F1542TRF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp RGC2010FTD15K4 vs NRC50F1542TRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGC2010FTD15K4 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGC2010FTD15K4 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RGC2010FTD15K4 would you like to use for your alert(s)?
  • Please alert me when RGC2010FTD15K4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGC2010FTD15K4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGC2010FTD15K4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGC2010FTD15K4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGC2010FTD15K4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGC2010FTD15K4 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: