Part Details for RGC2010DTL5M36 by SEI Stackpole Electronics Inc
Overview of RGC2010DTL5M36 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC2010DTL5M36
RGC2010DTL5M36 CAD Models
RGC2010DTL5M36 Part Data Attributes
|
RGC2010DTL5M36
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RGC2010DTL5M36
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5360000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | SEMI PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 5360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RGC2010DTL5M36
This table gives cross-reference parts and alternative options found for RGC2010DTL5M36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC2010DTL5M36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0ADLF--5M36 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5360000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RGC2010DTL5M36 vs CR-0ADLF--5M36 |
CR-0ADL4--5M36 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5360000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RGC2010DTL5M36 vs CR-0ADL4--5M36 |
RM20D5364CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5360000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RGC2010DTL5M36 vs RM20D5364CT-X |
RMGW50-5364DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5360000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RGC2010DTL5M36 vs RMGW50-5364DTE |
RMCS2010DT5M36 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5360000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RGC2010DTL5M36 vs RMCS2010DT5M36 |
CR2010TT200Q5.36M+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5360000ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Precision Resistive Products Inc | RGC2010DTL5M36 vs CR2010TT200Q5.36M+-0.5% |
CR-0ADL9--5M36 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5360000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RGC2010DTL5M36 vs CR-0ADL9--5M36 |