Part Details for RGC2010BTD348R by SEI Stackpole Electronics Inc
Overview of RGC2010BTD348R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC2010BTD348R
RGC2010BTD348R CAD Models
RGC2010BTD348R Part Data Attributes
|
RGC2010BTD348R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RGC2010BTD348R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 348ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
Additional Feature | SEMI PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 348 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RGC2010BTD348R
This table gives cross-reference parts and alternative options found for RGC2010BTD348R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC2010BTD348R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR023480B | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 348ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RGC2010BTD348R vs CR023480B |
CR2010TT100Q348R+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 348ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RGC2010BTD348R vs CR2010TT100Q348R+-0.1% |
RC2010BK-07348RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 348ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RGC2010BTD348R vs RC2010BK-07348RL |
RTT203480BE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 348ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RGC2010BTD348R vs RTT203480BE4 |
CR2010T100Q348R+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 348ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RGC2010BTD348R vs CR2010T100Q348R+-0.1% |
CR-0ABL9--348R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 348ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RGC2010BTD348R vs CR-0ABL9--348R |
RTT203480BE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 348ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RGC2010BTD348R vs RTT203480BE2 |
RM20BEN3480 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 348ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | RGC2010BTD348R vs RM20BEN3480 |