Part Details for RGC1P60AA30E by Carlo Gavazzi Holding AG
Overview of RGC1P60AA30E by Carlo Gavazzi Holding AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for RGC1P60AA30E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y6493
|
Newark | Load Current Inductive:30A, Relay Mounting:Din Rail, Operating Voltage:660Vac, Contact Configuration:-, No. Of Poles:1 Pole, Switching Power Ac3:-, Switching Current Ac1:-, Coil Voltage Vac Nom:-, Coil Voltage Vdc Nom:- Rohs Compliant: Yes |Carlo Gavazzi RGC1P60AA30E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$40.0000 | Buy Now |
DISTI #
2266-RGC1P60AA30E-ND
|
DigiKey | Solid State Relays - Industrial Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$190.8800 | Buy Now |
DISTI #
225-RGC1P60AA30E
|
Mouser Electronics | Solid State Relays - Industrial Mount 1P-SSC I IN - PS 600V 30A 1200VP-E RoHS: Compliant | 0 |
|
$211.2000 / $250.8000 | Order Now |
DISTI #
70807944
|
RS | DC Motor Controller, DIN-Rail Mount, Current 30 A, Voltage 600 V, RGC Series | Carlo Gavazzi Inc. RGC1P60AA30E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 5 |
|
$210.2600 | Buy Now |
|
Onlinecomponents.com | 1P-SSC I IN - PS 600V 30A 1200 RoHS: Compliant |
6 Partner Stock |
|
$181.3700 / $207.5500 | Buy Now |
DISTI #
61884553
|
Verical | Relay SSR 20mA 10V DC-IN 30A 660V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$168.8600 | Buy Now |
DISTI #
22526572
|
Verical | Relay SSR 20mA 10V DC-IN 30A 660V AC-OUT 4-Pin Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$206.0548 | Buy Now |
DISTI #
RGC1P60AA30E
|
TME | Relay: solid state, 30A, 410÷660VAC, RGC1P, 1-phase, -40÷70°C, IP20 Min Qty: 1 | 0 |
|
$135.1900 / $154.9400 | RFQ |
|
Master Electronics | 1P-SSC I IN - PS 600V 30A 1200 RoHS: Compliant |
6 Partner Stock |
|
$181.3700 / $207.5500 | Buy Now |
|
Neutron USA | 1P-SSC I IN - PS 600V 30A 1200VP-E | 22 |
|
$425.2500 | Buy Now |