Part Details for RGC1210DTD1K10 by SEI Stackpole Electronics Inc
Overview of RGC1210DTD1K10 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC1210DTD1K10
RGC1210DTD1K10 CAD Models
RGC1210DTD1K10 Part Data Attributes
|
RGC1210DTD1K10
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1210DTD1K10
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | SEMI PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RGC1210DTD1K10
This table gives cross-reference parts and alternative options found for RGC1210DTD1K10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1210DTD1K10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210K112DCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RGC1210DTD1K10 vs RC1210K112DCG |
RC1210K1101DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RGC1210DTD1K10 vs RC1210K1101DTL |
CR-10DLA---1K1 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RGC1210DTD1K10 vs CR-10DLA---1K1 |
RK73H2ETTDB1101D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RGC1210DTD1K10 vs RK73H2ETTDB1101D |
RC1210K112DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RGC1210DTD1K10 vs RC1210K112DB |
RC1210K1101DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RGC1210DTD1K10 vs RC1210K1101DC |
RC1210K112DCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RGC1210DTD1K10 vs RC1210K112DCL |
TSR4GD1101V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | RGC1210DTD1K10 vs TSR4GD1101V |
MC1210-1101-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RGC1210DTD1K10 vs MC1210-1101-DTW |
RC1210K1101DCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RGC1210DTD1K10 vs RC1210K1101DCL |