Part Details for RGC1206FTL5M90 by SEI Stackpole Electronics Inc
Overview of RGC1206FTL5M90 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC1206FTL5M90
RGC1206FTL5M90 CAD Models
RGC1206FTL5M90 Part Data Attributes
|
RGC1206FTL5M90
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1206FTL5M90
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | SEMI PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RGC1206FTL5M90
This table gives cross-reference parts and alternative options found for RGC1206FTL5M90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1206FTL5M90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC1206F5904-07-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RGC1206FTL5M90 vs RC1206F5904-07-RG70 |
WR12W5904FTR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | RGC1206FTL5M90 vs WR12W5904FTR |
RK73H2BRTTDB5904F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,5.9M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | RGC1206FTL5M90 vs RK73H2BRTTDB5904F |
RMSW32-5904FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RGC1206FTL5M90 vs RMSW32-5904FB |
CAS12F5904CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.25W, 5900000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RGC1206FTL5M90 vs CAS12F5904CT |
RMCF1206FT5M90 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RGC1206FTL5M90 vs RMCF1206FT5M90 |
NRC-AS12F5904TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, | RGC1206FTL5M90 vs NRC-AS12F5904TRF |
WR12W5904FDLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.25W, 5900000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | RGC1206FTL5M90 vs WR12W5904FDLV |
CR1206-4W-5904FSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | RGC1206FTL5M90 vs CR1206-4W-5904FSNT |
CR32-5904-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RGC1206FTL5M90 vs CR32-5904-FY |