Part Details for RGC1206FTD1M91 by SEI Stackpole Electronics Inc
Overview of RGC1206FTD1M91 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC1206FTD1M91
RGC1206FTD1M91 CAD Models
RGC1206FTD1M91 Part Data Attributes
|
RGC1206FTD1M91
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1206FTD1M91
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1910000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | SEMI PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RGC1206FTD1M91
This table gives cross-reference parts and alternative options found for RGC1206FTD1M91. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1206FTD1M91, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCS3216F1914ES | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1910000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RGC1206FTD1M91 vs RCS3216F1914ES |
HQ06S4F1914T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.25W, 1910000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RGC1206FTD1M91 vs HQ06S4F1914T5E |
CR1206-4W-1914FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1910000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | RGC1206FTD1M91 vs CR1206-4W-1914FPT-13 |
FCF06FW-1914 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1910000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RGC1206FTD1M91 vs FCF06FW-1914 |
232272911915 | YAGEO Corporation | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 1910000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | RGC1206FTD1M91 vs 232272911915 |
MCR18EZPF1914 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1910000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RGC1206FTD1M91 vs MCR18EZPF1914 |
9C12063A1914FKPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1910000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RGC1206FTD1M91 vs 9C12063A1914FKPFT |
RMS12R-1M91-F | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1910000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RGC1206FTD1M91 vs RMS12R-1M91-F |
FCF06FV-1914 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1910000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RGC1206FTD1M91 vs FCF06FV-1914 |
FWF06FV-1914 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1910000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RGC1206FTD1M91 vs FWF06FV-1914 |