Part Details for RGC1206FTC243R by SEI Stackpole Electronics Inc
Overview of RGC1206FTC243R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC1206FTC243R
RGC1206FTC243R CAD Models
RGC1206FTC243R Part Data Attributes
|
RGC1206FTC243R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1206FTC243R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | SEMI PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 243 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RGC1206FTC243R
This table gives cross-reference parts and alternative options found for RGC1206FTC243R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1206FTC243R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BRTTED2430F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1206FTC243R vs RK73G2BRTTED2430F |
FCF06FT-2430PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RGC1206FTC243R vs FCF06FT-2430PW |
RS73G2BRTTD2430F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 243ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1206FTC243R vs RS73G2BRTTD2430F |
RGC1/8C2430FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RGC1206FTC243R vs RGC1/8C2430FB |
RK73G2BLTDD2430F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1206FTC243R vs RK73G2BLTDD2430F |
RK73G2BRTTDD2430F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1206FTC243R vs RK73G2BRTTDD2430F |
AC1206FRE13243RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RGC1206FTC243R vs AC1206FRE13243RL |
RGC1/8C2430FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RGC1206FTC243R vs RGC1/8C2430FTP |
RK73G2BTTDD2430F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RGC1206FTC243R vs RK73G2BTTDD2430F |
RE1206FRE13243RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RGC1206FTC243R vs RE1206FRE13243RL |