Part Details for RGC1206FTC15K8 by SEI Stackpole Electronics Inc
Overview of RGC1206FTC15K8 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC1206FTC15K8
RGC1206FTC15K8 CAD Models
RGC1206FTC15K8 Part Data Attributes
|
RGC1206FTC15K8
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1206FTC15K8
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | SEMI PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 15800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RGC1206FTC15K8
This table gives cross-reference parts and alternative options found for RGC1206FTC15K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1206FTC15K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BLTED1582F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1206FTC15K8 vs RK73G2BLTED1582F |
CR-06FE7--15K8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RGC1206FTC15K8 vs CR-06FE7--15K8 |
CR1206TTC50V15.8K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | RGC1206FTC15K8 vs CR1206TTC50V15.8K+-1% |
AC1206FRE1315K8L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RGC1206FTC15K8 vs AC1206FRE1315K8L |
RE1206FRE1015K8L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RGC1206FTC15K8 vs RE1206FRE1015K8L |
CR-06FEA--15K8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RGC1206FTC15K8 vs CR-06FEA--15K8 |
RK73G2BRTTDD1582F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1206FTC15K8 vs RK73G2BRTTDD1582F |
CPG1206F15K8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | RGC1206FTC15K8 vs CPG1206F15K8 |
RM12F1582CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | RGC1206FTC15K8 vs RM12F1582CT50 |
CR-06FE715K8 | RES,SMT,THICK FILM,15.8K OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | Viking Technology | RGC1206FTC15K8 vs CR-06FE715K8 |