There are no models available for this part yet.
Overview of RGC1206FTC147K by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RGC1206FTC147K by SEI Stackpole Electronics Inc
Part Data Attributes for RGC1206FTC147K by SEI Stackpole Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
SEMI PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
147000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RGC1206FTC147K
This table gives cross-reference parts and alternative options found for RGC1206FTC147K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1206FTC147K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FT-1473PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RGC1206FTC147K vs FCF06FT-1473PW |
CRCW1206147KFHEAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RGC1206FTC147K vs CRCW1206147KFHEAP |
RK73G2BLTDB1473F | RES,SMT,THICK FILM,147K OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | RGC1206FTC147K vs RK73G2BLTDB1473F |
FCF06FS-1473P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RGC1206FTC147K vs FCF06FS-1473P |
CR1206TC50V147K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | RGC1206FTC147K vs CR1206TC50V147K+-1% |
RE1206FRE10147KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RGC1206FTC147K vs RE1206FRE10147KL |
TSR8UF1473V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | RGC1206FTC147K vs TSR8UF1473V |
RK73G2BTTE1473F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RGC1206FTC147K vs RK73G2BTTE1473F |
RK73G2BTTDB1473F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RGC1206FTC147K vs RK73G2BTTDB1473F |
FCF06FV-1473P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RGC1206FTC147K vs FCF06FV-1473P |