Part Details for RGC1206DTD8K87 by SEI Stackpole Electronics Inc
Overview of RGC1206DTD8K87 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC1206DTD8K87
RGC1206DTD8K87 CAD Models
RGC1206DTD8K87 Part Data Attributes
|
RGC1206DTD8K87
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1206DTD8K87
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | SEMI PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RGC1206DTD8K87
This table gives cross-reference parts and alternative options found for RGC1206DTD8K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1206DTD8K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTE8871D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RGC1206DTD8K87 vs RK73H2BXTE8871D |
SF12H8871DGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RGC1206DTD8K87 vs SF12H8871DGL |
AC1206DR-078K87L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RGC1206DTD8K87 vs AC1206DR-078K87L |
RK73H2BXTDD8871D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1206DTD8K87 vs RK73H2BXTDD8871D |
RM12DTN8871 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | RGC1206DTD8K87 vs RM12DTN8871 |
CR1206-4W-8871DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RGC1206DTD8K87 vs CR1206-4W-8871DT |
CR-06DLB--8K87 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RGC1206DTD8K87 vs CR-06DLB--8K87 |
CRCW1206-P10088710.5%RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RGC1206DTD8K87 vs CRCW1206-P10088710.5%RT5 |
MC1206-8871-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RGC1206DTD8K87 vs MC1206-8871-DT101 |
NRC-AS12D8871TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RGC1206DTD8K87 vs NRC-AS12D8871TRF |