RGC1/8C511FTP
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Overview of RGC1/8C511FTP by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for RGC1/8C511FTP by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RGC1/8C511FTP by Kamaya Inc

RGC1/8C511FTP
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
510 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RGC1/8C511FTP
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RGC1/8C511FTP

This table gives cross-reference parts and alternative options found for RGC1/8C511FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/8C511FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73G2BTTE5100F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RGC1/8C511FTP vs RK73G2BTTE5100F
RK73G2BTTED5100F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RGC1/8C511FTP vs RK73G2BTTED5100F
RS73G2BRTTD5100F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 510ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RGC1/8C511FTP vs RS73G2BRTTD5100F
RK73G2BTTDB5100F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, KOA Speer Electronics Inc RGC1/8C511FTP vs RK73G2BTTDB5100F
RGC1/8C511FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RGC1/8C511FTP vs RGC1/8C511FB
RK73G2BLBK5100F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, KOA Speer Electronics Inc RGC1/8C511FTP vs RK73G2BLBK5100F
CR1206TTC50V510R+-1% Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Precision Resistive Products Inc RGC1/8C511FTP vs CR1206TTC50V510R+-1%
RK73G2BTTEB5100F RES,SMT,THICK FILM,510 OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE KOA Corporation RGC1/8C511FTP vs RK73G2BTTEB5100F
RE1206FRE07510RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RGC1/8C511FTP vs RE1206FRE07510RL
RK73G2BLTDD5100F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RGC1/8C511FTP vs RK73G2BLTDD5100F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGC1/8C511FTP by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGC1/8C511FTP by Kamaya Inc

Select Manufacturer
Which Manufacturer of RGC1/8C511FTP would you like to use for your alert(s)?
  • Please alert me when RGC1/8C511FTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGC1/8C511FTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGC1/8C511FTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGC1/8C511FTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGC1/8C511FTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGC1/8C511FTP by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: