Part Details for RGC1/8C220FB by Kamaya Inc
Overview of RGC1/8C220FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC1/8C220FB
RGC1/8C220FB CAD Models
RGC1/8C220FB Part Data Attributes
|
RGC1/8C220FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/8C220FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RGC1/8C220FB
This table gives cross-reference parts and alternative options found for RGC1/8C220FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/8C220FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1206FRE0722RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RGC1/8C220FB vs AC1206FRE0722RL |
RK73G2BLTED22R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1/8C220FB vs RK73G2BLTED22R0F |
RS73G2BTTD22R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1/8C220FB vs RS73G2BTTD22R0F |
CR32-22R0-FK-E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | ASJ Holdings Limited | RGC1/8C220FB vs CR32-22R0-FK-E |
RGC1206FTC22R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RGC1/8C220FB vs RGC1206FTC22R0 |
CR1206TC50V22R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | RGC1/8C220FB vs CR1206TC50V22R+-1% |
RK73G2BTTD22R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RGC1/8C220FB vs RK73G2BTTD22R0F |
RK73G2BTBK22R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RGC1/8C220FB vs RK73G2BTBK22R0F |
RK73G2BLTDB22R0F | RES,SMT,THICK FILM,22 OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | RGC1/8C220FB vs RK73G2BLTDB22R0F |
RK73G2BTTDD22R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RGC1/8C220FB vs RK73G2BTTDD22R0F |