Part Details for RGC1/8C203DB by Kamaya Inc
Overview of RGC1/8C203DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC1/8C203DB
RGC1/8C203DB CAD Models
RGC1/8C203DB Part Data Attributes
|
RGC1/8C203DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/8C203DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RGC1/8C203DB
This table gives cross-reference parts and alternative options found for RGC1/8C203DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/8C203DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BLTEB2002D | RES,SMT,THICK FILM,20K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | RGC1/8C203DB vs RK73G2BLTEB2002D |
FCF06DT-2002PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RGC1/8C203DB vs FCF06DT-2002PW |
FCF06DY2002P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RGC1/8C203DB vs FCF06DY2002P |
TSR8UD203V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | RGC1/8C203DB vs TSR8UD203V |
TSR8UD2002V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | RGC1/8C203DB vs TSR8UD2002V |
RM12D2002CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | RGC1/8C203DB vs RM12D2002CT50 |
RGC1/8C2002DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RGC1/8C203DB vs RGC1/8C2002DB |
RK73G2BLTDB2002D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RGC1/8C203DB vs RK73G2BLTDB2002D |
RE1206DRE0720KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RGC1/8C203DB vs RE1206DRE0720KL |
RE1206DRE1320KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RGC1/8C203DB vs RE1206DRE1320KL |