Part Details for RGC1/8C164DB by Kamaya Inc
Overview of RGC1/8C164DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC1/8C164DB
RGC1/8C164DB CAD Models
RGC1/8C164DB Part Data Attributes
|
RGC1/8C164DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/8C164DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RGC1/8C164DB
This table gives cross-reference parts and alternative options found for RGC1/8C164DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/8C164DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73G2BTTE1603D | Fixed Resistor, 0.33W, 160000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1/8C164DB vs SG73G2BTTE1603D |
CR-06DE6--160K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RGC1/8C164DB vs CR-06DE6--160K |
RK73G2BTTDB1603D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RGC1/8C164DB vs RK73G2BTTDB1603D |
CR-06DEF--160K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RGC1/8C164DB vs CR-06DEF--160K |
RK73G2BLTDB1603D | RES,SMT,THICK FILM,160K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | RGC1/8C164DB vs RK73G2BLTDB1603D |
RK73G2BRTTD1603D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1/8C164DB vs RK73G2BRTTD1603D |
RE1206DRE07160KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RGC1/8C164DB vs RE1206DRE07160KL |
CR-06DEB--160K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RGC1/8C164DB vs CR-06DEB--160K |
RS73G2BTTD1603D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 160000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1/8C164DB vs RS73G2BTTD1603D |
CR1206TC50V160K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | RGC1/8C164DB vs CR1206TC50V160K+-0.5% |