Part Details for RGC1/16SK71R5BTH by Kamaya Inc
Overview of RGC1/16SK71R5BTH by Kamaya Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1/16SK71R5BTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-RGC1/16SK71R5BTH
|
Mouser Electronics | Thick Film Resistors - SMD 100 Ohms 50 V 63mW 0.1% 50 PPM / C - 55 C / + 155 C 0402 RoHS: Compliant | 0 |
|
$0.0140 / $0.1400 | Order Now |
Part Details for RGC1/16SK71R5BTH
RGC1/16SK71R5BTH CAD Models
RGC1/16SK71R5BTH Part Data Attributes
|
RGC1/16SK71R5BTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/16SK71R5BTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 71.5ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 71.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RGC1/16SK71R5BTH
This table gives cross-reference parts and alternative options found for RGC1/16SK71R5BTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/16SK71R5BTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04H71R5BTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 71.5ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RGC1/16SK71R5BTH vs SF04H71R5BTL |
SF04H71R5BQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 71.5ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RGC1/16SK71R5BTH vs SF04H71R5BQL |
RMC10K71R5BTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RGC1/16SK71R5BTH vs RMC10K71R5BTH |
RC0402BR-1371R5L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 71.5ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RGC1/16SK71R5BTH vs RC0402BR-1371R5L |
RMC1/16SK71R5BTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RGC1/16SK71R5BTH vs RMC1/16SK71R5BTH |
RMC1/16SK71R5BB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RGC1/16SK71R5BTH vs RMC1/16SK71R5BB |