Part Details for RGC1/16SK430DB by Kamaya Inc
Overview of RGC1/16SK430DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC1/16SK430DB
RGC1/16SK430DB CAD Models
RGC1/16SK430DB Part Data Attributes
|
RGC1/16SK430DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/16SK430DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Retangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RGC1/16SK430DB
This table gives cross-reference parts and alternative options found for RGC1/16SK430DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/16SK430DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCH10K430DTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RGC1/16SK430DB vs RMCH10K430DTH |
MCR01PZPID43R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RGC1/16SK430DB vs MCR01PZPID43R0 |
CRCW040243R0DKEDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RGC1/16SK430DB vs CRCW040243R0DKEDP |
WF04H43R0DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RGC1/16SK430DB vs WF04H43R0DTL |
CR0402TT100Y43R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | RGC1/16SK430DB vs CR0402TT100Y43R+-0.5% |
AF0402DR-0743RL | Fixed Resistor, 0.0625W, 43ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RGC1/16SK430DB vs AF0402DR-0743RL |
MCR01MZPD43R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RGC1/16SK430DB vs MCR01MZPD43R0 |
RGC1/16SK430DTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RGC1/16SK430DB vs RGC1/16SK430DTH |
CR0402T100Y43R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | RGC1/16SK430DB vs CR0402T100Y43R+-0.5% |
RK73H1EGTPS43R0D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RGC1/16SK430DB vs RK73H1EGTPS43R0D |