Part Details for RGC1/16SK2004FB by Kamaya Inc
Overview of RGC1/16SK2004FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC1/16SK2004FB
RGC1/16SK2004FB CAD Models
RGC1/16SK2004FB Part Data Attributes
|
RGC1/16SK2004FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/16SK2004FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RGC1/16SK2004FB
This table gives cross-reference parts and alternative options found for RGC1/16SK2004FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/16SK2004FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D10AP1002M01%P0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | RGC1/16SK2004FB vs D10AP1002M01%P0 |
CDF-K04022M1%100PPM/KNP20 | Fixed Resistor, CHIP | Microtech GmbH Electronic | RGC1/16SK2004FB vs CDF-K04022M1%100PPM/KNP20 |
9C04021A2004FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RGC1/16SK2004FB vs 9C04021A2004FKAF3 |
RGC1/16SK205FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RGC1/16SK2004FB vs RGC1/16SK205FB |
9C04021A2004FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RGC1/16SK2004FB vs 9C04021A2004FKPF4 |
HP02WAF2004TEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RGC1/16SK2004FB vs HP02WAF2004TEE |
HQ02WGF2004T5E | Fixed Resistor, 0.0625W, 2000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RGC1/16SK2004FB vs HQ02WGF2004T5E |
AR0402FR-072ML | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RGC1/16SK2004FB vs AR0402FR-072ML |
RC0402FR-132MP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RGC1/16SK2004FB vs RC0402FR-132MP |
CRCW04022M00FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RGC1/16SK2004FB vs CRCW04022M00FKED |