Part Details for RGC1/16SK135FB by Kamaya Inc
Overview of RGC1/16SK135FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC1/16SK135FB
RGC1/16SK135FB CAD Models
RGC1/16SK135FB Part Data Attributes
|
RGC1/16SK135FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/16SK135FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Retangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RGC1/16SK135FB
This table gives cross-reference parts and alternative options found for RGC1/16SK135FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/16SK135FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270681305 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RGC1/16SK135FB vs 232270681305 |
AR0402FR-071M3L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RGC1/16SK135FB vs AR0402FR-071M3L |
CRGP0402F1M3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | RGC1/16SK135FB vs CRGP0402F1M3 |
9C04021A1304FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RGC1/16SK135FB vs 9C04021A1304FKPF3 |
9C04021A1304FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RGC1/16SK135FB vs 9C04021A1304FKAF3 |
HQ02WGF1304TEE | Fixed Resistor, 0.0625W, 1300000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RGC1/16SK135FB vs HQ02WGF1304TEE |
0402WGF1304TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RGC1/16SK135FB vs 0402WGF1304TCE |
CRCW04021304FRT7-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 1300000ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | RGC1/16SK135FB vs CRCW04021304FRT7-PB |
CQ02WGF1304TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RGC1/16SK135FB vs CQ02WGF1304TCE |
ES02WGF1304T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RGC1/16SK135FB vs ES02WGF1304T5E |