Part Details for RGC1/16SC9090DB by Kamaya Inc
Overview of RGC1/16SC9090DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC1/16SC9090DB
RGC1/16SC9090DB CAD Models
RGC1/16SC9090DB Part Data Attributes
|
RGC1/16SC9090DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/16SC9090DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 909ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RGC1/16SC9090DB
This table gives cross-reference parts and alternative options found for RGC1/16SC9090DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/16SC9090DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ETTPB9090D | RES,SMT,THICK FILM,909 OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | RGC1/16SC9090DB vs RK73G1ETTPB9090D |
RK73G1ETTPS9090D | RES,SMT,THICK FILM,909 OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | RGC1/16SC9090DB vs RK73G1ETTPS9090D |
RK73G1ERTTPL9090D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RGC1/16SC9090DB vs RK73G1ERTTPL9090D |
CR0402TC50Y909R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 909ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RGC1/16SC9090DB vs CR0402TC50Y909R+-0.5% |
RK73G1ETTPB9090D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 909ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | RGC1/16SC9090DB vs RK73G1ETTPB9090D |
CRCW0402909RDHTDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 909ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | RGC1/16SC9090DB vs CRCW0402909RDHTDP |
CR0402TTC50Y909R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 909ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RGC1/16SC9090DB vs CR0402TTC50Y909R+-0.5% |
RK73G1ELBK9090D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 909ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | RGC1/16SC9090DB vs RK73G1ELBK9090D |
CR-02DEC--909R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 909ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RGC1/16SC9090DB vs CR-02DEC--909R |
RK73G1ERTTP9090D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RGC1/16SC9090DB vs RK73G1ERTTP9090D |