RGC1/16SC361DTH
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP

Overview of RGC1/16SC361DTH by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for RGC1/16SC361DTH by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RGC1/16SC361DTH by Kamaya Inc

RGC1/16SC361DTH
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Retangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
360 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. RGC1/16SC361DTH
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RGC1/16SC361DTH

This table gives cross-reference parts and alternative options found for RGC1/16SC361DTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/16SC361DTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73G1ELTP3600D Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RGC1/16SC361DTH vs RK73G1ELTP3600D
MCR01PZPID3600 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor RGC1/16SC361DTH vs MCR01PZPID3600
RK73G1ETTPB3600D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, KOA Speer Electronics Inc RGC1/16SC361DTH vs RK73G1ETTPB3600D
RK73G1ELTPB3600D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, KOA Speer Electronics Inc RGC1/16SC361DTH vs RK73G1ELTPB3600D
RK73G1ELTPB3600D RES,SMT,THICK FILM,360 OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE KOA Corporation RGC1/16SC361DTH vs RK73G1ELTPB3600D
RK73G1ETTP3600D Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RGC1/16SC361DTH vs RK73G1ETTP3600D
RGC1/16SC3600DTH Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RGC1/16SC361DTH vs RGC1/16SC3600DTH
RK73G1ETTPB3600D RES,SMT,THICK FILM,360 OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE KOA Corporation RGC1/16SC361DTH vs RK73G1ETTPB3600D
ERJU2RD3600X Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Panasonic Electronic Components RGC1/16SC361DTH vs ERJU2RD3600X
TSR16UTD361V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Tateyama Kagaku Group RGC1/16SC361DTH vs TSR16UTD361V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGC1/16SC361DTH by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGC1/16SC361DTH by Kamaya Inc

  • Please alert me when RGC1/16SC361DTH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGC1/16SC361DTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGC1/16SC361DTH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGC1/16SC361DTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGC1/16SC361DTH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGC1/16SC361DTH by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: