RGC1/16SC272DB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP

Overview of RGC1/16SC272DB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for RGC1/16SC272DB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RGC1/16SC272DB by Kamaya Inc

RGC1/16SC272DB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Retangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2700 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. RGC1/16SC272DB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RGC1/16SC272DB

This table gives cross-reference parts and alternative options found for RGC1/16SC272DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/16SC272DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73G1ERTTPD2701D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RGC1/16SC272DB vs RK73G1ERTTPD2701D
RK73G1ELTPS2701D RES,SMT,THICK FILM,2.7K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE KOA Corporation RGC1/16SC272DB vs RK73G1ELTPS2701D
MCR01MZPD2701 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor RGC1/16SC272DB vs MCR01MZPD2701
RK73G1ETTPB2701D RES,SMT,THICK FILM,2.7K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE KOA Corporation RGC1/16SC272DB vs RK73G1ETTPB2701D
RK73G1ELTPB2701D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2700ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, KOA Speer Electronics Inc RGC1/16SC272DB vs RK73G1ELTPB2701D
CR0402TC50Y2.7K+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, Precision Resistive Products Inc RGC1/16SC272DB vs CR0402TC50Y2.7K+-0.5%
RK73G1ETBK2701D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2700ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, KOA Speer Electronics Inc RGC1/16SC272DB vs RK73G1ETBK2701D
RK73G1ELTPB2701D RES,SMT,THICK FILM,2.7K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE KOA Corporation RGC1/16SC272DB vs RK73G1ELTPB2701D
CRCW04022K70DHEDP Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RGC1/16SC272DB vs CRCW04022K70DHEDP
RGC1/16SC272DTH Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RGC1/16SC272DB vs RGC1/16SC272DTH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGC1/16SC272DB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGC1/16SC272DB by Kamaya Inc

  • Please alert me when RGC1/16SC272DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGC1/16SC272DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGC1/16SC272DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGC1/16SC272DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGC1/16SC272DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGC1/16SC272DB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: