Part Details for RGC1/16SC113DTH by Kamaya Inc
Overview of RGC1/16SC113DTH by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC1/16SC113DTH
RGC1/16SC113DTH CAD Models
RGC1/16SC113DTH Part Data Attributes
|
RGC1/16SC113DTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/16SC113DTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Kamaya | |
Additional Feature | PRECISION | |
Construction | Retangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RGC1/16SC113DTH
This table gives cross-reference parts and alternative options found for RGC1/16SC113DTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/16SC113DTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73G1ELTPL1102D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RGC1/16SC113DTH vs RK73G1ELTPL1102D |
RGC1/16SC113DB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RGC1/16SC113DTH vs RGC1/16SC113DB |
RK73G1ETTP1102D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RGC1/16SC113DTH vs RK73G1ETTP1102D |
TSR16UTD1102V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RGC1/16SC113DTH vs TSR16UTD1102V |
RK73G1ELTPB1102D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | RGC1/16SC113DTH vs RK73G1ELTPB1102D |
ERJ2RHD1102X | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RGC1/16SC113DTH vs ERJ2RHD1102X |
RK73G1ETTPS1102D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,11K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | RGC1/16SC113DTH vs RK73G1ETTPS1102D |
TSR16UD113V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RGC1/16SC113DTH vs TSR16UD113V |
TSR16UD1102V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RGC1/16SC113DTH vs TSR16UD1102V |
RM04D1102CT50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | RGC1/16SC113DTH vs RM04D1102CT50 |