Part Details for RGC1/16C204DBA by Kamaya Inc
Overview of RGC1/16C204DBA by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC1/16C204DBA
RGC1/16C204DBA CAD Models
RGC1/16C204DBA Part Data Attributes
|
RGC1/16C204DBA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/16C204DBA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RGC | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RGC1/16C204DBA
This table gives cross-reference parts and alternative options found for RGC1/16C204DBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/16C204DBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73C1JTDD2003D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | RGC1/16C204DBA vs RK73C1JTDD2003D |
WCR0603LF2003DELT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | TT Electronics Resistors | RGC1/16C204DBA vs WCR0603LF2003DELT |
WCR06032003DELT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | TT Electronics Resistors | RGC1/16C204DBA vs WCR06032003DELT |
RGC1/16C2003DBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Kamaya Inc | RGC1/16C204DBA vs RGC1/16C2003DBA |
WK06K2003DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RGC1/16C204DBA vs WK06K2003DTL |
WCR06032003DPLT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | TT Electronics Resistors | RGC1/16C204DBA vs WCR06032003DPLT |