Part Details for RGC1/10C7501DB by Kamaya Inc
Overview of RGC1/10C7501DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC1/10C7501DB
RGC1/10C7501DB CAD Models
RGC1/10C7501DB Part Data Attributes
|
RGC1/10C7501DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/10C7501DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RGC1/10C7501DB
This table gives cross-reference parts and alternative options found for RGC1/10C7501DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/10C7501DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1/10C752DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RGC1/10C7501DB vs RGC1/10C752DTP |
ERJU6RD7501V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RGC1/10C7501DB vs ERJU6RD7501V |
ERJ6RBD7501V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RGC1/10C7501DB vs ERJ6RBD7501V |
RGC1/10C7501DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RGC1/10C7501DB vs RGC1/10C7501DTP |
MCR10EZPD7501 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RGC1/10C7501DB vs MCR10EZPD7501 |