Part Details for RGC0805FTL7M50 by SEI Stackpole Electronics Inc
Overview of RGC0805FTL7M50 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC0805FTL7M50
RGC0805FTL7M50 CAD Models
RGC0805FTL7M50 Part Data Attributes
|
RGC0805FTL7M50
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RGC0805FTL7M50
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | SEMI PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 7500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RGC0805FTL7M50
This table gives cross-reference parts and alternative options found for RGC0805FTL7M50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC0805FTL7M50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805T200W7.5M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Precision Resistive Products Inc | RGC0805FTL7M50 vs CR0805T200W7.5M+-1% |
CR0805-FW-7504EPF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RGC0805FTL7M50 vs CR0805-FW-7504EPF |
RM10FTN7504 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RGC0805FTL7M50 vs RM10FTN7504 |
RK73H2ARTTPD7504F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RGC0805FTL7M50 vs RK73H2ARTTPD7504F |
AS05FTF7504 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RGC0805FTL7M50 vs AS05FTF7504 |
RC0805F7504-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RGC0805FTL7M50 vs RC0805F7504-07-T70 |
NMCR0805FT7M50 | RES,SMT,THICK FILM,7.5M OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RGC0805FTL7M50 vs NMCR0805FT7M50 |
WR08W7504FBLV | Fixed Resistor, 0.125W, 7500000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RGC0805FTL7M50 vs WR08W7504FBLV |
CR-05FLB---7M5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RGC0805FTL7M50 vs CR-05FLB---7M5 |
NRCA10F7504TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, | NIC Components Corp | RGC0805FTL7M50 vs NRCA10F7504TRQYF |