Part Details for RGC0805DTD332R by SEI Stackpole Electronics Inc
Overview of RGC0805DTD332R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC0805DTD332R
RGC0805DTD332R CAD Models
RGC0805DTD332R Part Data Attributes
|
RGC0805DTD332R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RGC0805DTD332R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | SEMI PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RGC0805DTD332R
This table gives cross-reference parts and alternative options found for RGC0805DTD332R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC0805DTD332R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTTEB3320D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RGC0805DTD332R vs RK73H2ARTTEB3320D |
RK73H2ATTEB3320D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RGC0805DTD332R vs RK73H2ATTEB3320D |
AC0805DR-10332RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RGC0805DTD332R vs AC0805DR-10332RL |
MC0805-3320-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RGC0805DTD332R vs MC0805-3320-DBW |
CR0805-10W-3320DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RGC0805DTD332R vs CR0805-10W-3320DPT-13 |
RS05K3320DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RGC0805DTD332R vs RS05K3320DC |
TSR6GD3320V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RGC0805DTD332R vs TSR6GD3320V |
SF08H3320DGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RGC0805DTD332R vs SF08H3320DGL |
RK73H2ATTDB3320D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RGC0805DTD332R vs RK73H2ATTDB3320D |
RS05K3320DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RGC0805DTD332R vs RS05K3320DBL |