Part Details for RGC0603FTC29R4 by SEI Stackpole Electronics Inc
Overview of RGC0603FTC29R4 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC0603FTC29R4
RGC0603FTC29R4 CAD Models
RGC0603FTC29R4 Part Data Attributes
|
RGC0603FTC29R4
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RGC0603FTC29R4
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | SEMI PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 29.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RGC0603FTC29R4
This table gives cross-reference parts and alternative options found for RGC0603FTC29R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC0603FTC29R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR-03FE7--29R4 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RGC0603FTC29R4 vs CR-03FE7--29R4 |
RK73G1JLBK29R4F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | RGC0603FTC29R4 vs RK73G1JLBK29R4F |
RK73G1JTBK29R4F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | RGC0603FTC29R4 vs RK73G1JTBK29R4F |
CDF060329R41%50PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RGC0603FTC29R4 vs CDF060329R41%50PPM/KNS |
CDP060329R41%50PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RGC0603FTC29R4 vs CDP060329R41%50PPM/KKP10 |
RK73G1JTTPD29R4F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,29.4 OHMS,75WV,1% +/-TOL,-50,50PPM TC,0603 CASE | RGC0603FTC29R4 vs RK73G1JTTPD29R4F |
AC0603FRE0729R4L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RGC0603FTC29R4 vs AC0603FRE0729R4L |
RM06F29R4CT50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | RGC0603FTC29R4 vs RM06F29R4CT50 |
RK73G1JLTDB29R4F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | RGC0603FTC29R4 vs RK73G1JLTDB29R4F |
AC0603FRE1329R4L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RGC0603FTC29R4 vs AC0603FRE1329R4L |