-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGC0603DTC11K5-ND
|
DigiKey | RES 11.5K OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0189 | Buy Now |
DISTI #
RGC0603DTC11K5
|
Avnet Americas | Res Thick Film 0603 11.5K Ohm 0.5% 1/10W ?50ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RGC0603DTC11K5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 / $0.0140 | Buy Now |
DISTI #
708-RGC0603DTC11K5
|
Mouser Electronics | Thick Film Resistors - SMD RES, 0603, 11.5 Kohm, 0.5%, 50 ppm, 0.1W RoHS: Compliant | 0 |
|
$0.0150 / $0.0180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0122 / $0.0143 | Buy Now |
|
NAC | RESISTOR, 0603, 11.5 Kohm, 0.5%, 50 ppm, 0.1W - Thick Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0250 / $0.0330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RGC0603DTC11K5
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RGC0603DTC11K5
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | SEMI PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RGC0603DTC11K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC0603DTC11K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDF060311K50.5%50PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RGC0603DTC11K5 vs CDF060311K50.5%50PPM/KNP10 |
RK73G1JRTTED1152D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RGC0603DTC11K5 vs RK73G1JRTTED1152D |
RK73G1JLTDB1152D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,11.5K OHMS,75WV,.5% +/-TOL,-50,50PPM TC,0603 CASE | RGC0603DTC11K5 vs RK73G1JLTDB1152D |
RK73G1JLBK1152D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RGC0603DTC11K5 vs RK73G1JLBK1152D |
AC0603DRE1311K5L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RGC0603DTC11K5 vs AC0603DRE1311K5L |
AC0603DRE0711K5L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RGC0603DTC11K5 vs AC0603DRE0711K5L |
RM06D1152CT50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RGC0603DTC11K5 vs RM06D1152CT50 |
RK73G1JTTDB1152D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,11.5K OHMS,75WV,.5% +/-TOL,-50,50PPM TC,0603 CASE | RGC0603DTC11K5 vs RK73G1JTTDB1152D |
RK73G1JLTDD1152D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RGC0603DTC11K5 vs RK73G1JLTDD1152D |
RK73G1JTTPD1152D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,11.5K OHMS,75WV,.5% +/-TOL,-50,50PPM TC,0603 CASE | RGC0603DTC11K5 vs RK73G1JTTPD1152D |