RGC0402DTC16K2
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of RGC0402DTC16K2 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RGC0402DTC16K2 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-RGC0402DTC16K2CT-ND
DigiKey RES 16.2K OHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0162
$0.0162 Buy Now
DISTI # RGC0402DTC16K2
Avnet Americas Resistor Semi-Precision Thick Film 0402 16.2kOhm 0.5% 1/16W ±50ppm/°C Molded T/R (Alt: RGC0402DTC16K2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days 0
RFQ
DISTI # 708-RGC0402DTC16K2
Mouser Electronics Thick Film Resistors - SMD RES, 0402, 16.2 Kohm, 0.5%, 50 ppm, 0.0625W RoHS: Compliant 0
  • 10,000 $0.0150
  • 20,000 $0.0130
  • 100,000 $0.0110
$0.0110 / $0.0150 Order Now
Future Electronics RESISTOR, 0402, 16.2 Kohm, 0.5%, 50 ppm, 0.0625W RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks 0
  • 10,000 $0.0071
$0.0071 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10,000 $0.0135
  • 20,000 $0.0128
  • 40,000 $0.0121
  • 80,000 $0.0115
$0.0115 / $0.0135 Buy Now
NAC RESISTOR, 0402, 16.2 Kohm, 0.5%, 50 ppm, 0.0625W - Thick Film - Precision RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 0
  • 10,000 $0.0300
  • 50,000 $0.0260
  • 250,000 $0.0225
$0.0225 / $0.0300 Buy Now
South Electronics RGC0402DTC16K2 0
  • 10,000 $0.0112
$0.0112 RFQ

CAD Models for RGC0402DTC16K2 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RGC0402DTC16K2 by SEI Stackpole Electronics Inc

RGC0402DTC16K2
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
26 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
SEMI PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
16200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. RGC0402DTC16K2
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RGC0402DTC16K2

This table gives cross-reference parts and alternative options found for RGC0402DTC16K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC0402DTC16K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AC0402DRE1316K2L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16200ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RGC0402DTC16K2 vs AC0402DRE1316K2L
AC0402DRE0716K2L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16200ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RGC0402DTC16K2 vs AC0402DRE0716K2L

Related Parts for RGC0402DTC16K2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGC0402DTC16K2 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGC0402DTC16K2 by SEI Stackpole Electronics Inc

  • Please alert me when RGC0402DTC16K2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RGC0402DTC16K2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGC0402DTC16K2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RGC0402DTC16K2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGC0402DTC16K2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGC0402DTC16K2 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: