Part Details for RGC0201DTL316R by SEI Stackpole Electronics Inc
Overview of RGC0201DTL316R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC0201DTL316R
RGC0201DTL316R CAD Models
RGC0201DTL316R Part Data Attributes
|
RGC0201DTL316R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RGC0201DTL316R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 316ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | SEMI PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 316 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RGC0201DTL316R
This table gives cross-reference parts and alternative options found for RGC0201DTL316R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC0201DTL316R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC01W3160DTG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 316ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RGC0201DTL316R vs RC01W3160DTG |
RC01W3160DB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 316ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RGC0201DTL316R vs RC01W3160DB |
RC01W3160DBG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 316ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RGC0201DTL316R vs RC01W3160DBG |
RTT013160DH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 316ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RGC0201DTL316R vs RTT013160DH0 |
NRC-AS02D3160TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 316ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | NIC Components Corp | RGC0201DTL316R vs NRC-AS02D3160TRQYF |
RC01W3160DT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 316ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RGC0201DTL316R vs RC01W3160DT |
RC0201DR-13316RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 316ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RGC0201DTL316R vs RC0201DR-13316RL |
RMF02DT3160 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 316ohm, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RGC0201DTL316R vs RMF02DT3160 |
9C02017A3160DLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 316ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RGC0201DTL316R vs 9C02017A3160DLPF4 |
CPW05-3160-DN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 316ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RGC0201DTL316R vs CPW05-3160-DN |