Part Details for RGAR47M2VTA-0811 by Lelon Electronics Corp
Overview of RGAR47M2VTA-0811 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-811 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8050-811MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 | |
SER8050-811MEB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 |
Part Details for RGAR47M2VTA-0811
RGAR47M2VTA-0811 CAD Models
RGAR47M2VTA-0811 Part Data Attributes
|
RGAR47M2VTA-0811
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGAR47M2VTA-0811
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 18 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RGAR47M2VTA-0811
This table gives cross-reference parts and alternative options found for RGAR47M2VTA-0811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGAR47M2VTA-0811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPS2VR47MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF, | Nichicon Corporation | RGAR47M2VTA-0811 vs UPS2VR47MPD1FA |
TKRR47M2VF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF, | Kaimei Electronic Corp | RGAR47M2VTA-0811 vs TKRR47M2VF |
UPS2VR47MPD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF, | Nichicon Corporation | RGAR47M2VTA-0811 vs UPS2VR47MPD1FV |
TVT2VR47M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF | Taicon Corporation | RGAR47M2VTA-0811 vs TVT2VR47M |
TKFR47M2VFBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF, | Kaimei Electronic Corp | RGAR47M2VTA-0811 vs TKFR47M2VFBB |
RGAR47M2VBK-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF, | Lelon Electronics Corp | RGAR47M2VTA-0811 vs RGAR47M2VBK-0811P |
RGAR47M2VCC-0811C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF, | Lelon Electronics Corp | RGAR47M2VTA-0811 vs RGAR47M2VCC-0811C |
RGAR47M2VSA-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF, | Lelon Electronics Corp | RGAR47M2VTA-0811 vs RGAR47M2VSA-0811B |
RGAR47M2VTA-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF, | Lelon Electronics Corp | RGAR47M2VTA-0811 vs RGAR47M2VTA-0811B |
UPS2VR47MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 0.47uF, | Nichicon Corporation | RGAR47M2VTA-0811 vs UPS2VR47MPD1CP |