Part Details for RGAR22M1JSF-0511C by Lelon Electronics Corp
Overview of RGAR22M1JSF-0511C by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGAR22M1JSF-0511C
RGAR22M1JSF-0511C CAD Models
RGAR22M1JSF-0511C Part Data Attributes
|
RGAR22M1JSF-0511C
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGAR22M1JSF-0511C
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.22uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 5.1 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RGAR22M1JSF-0511C
This table gives cross-reference parts and alternative options found for RGAR22M1JSF-0511C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGAR22M1JSF-0511C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB063M0R22D2S-0511 | RF Transformer | YAGEO Corporation | RGAR22M1JSF-0511C vs SB063M0R22D2S-0511 |
UTWR22M63TB15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.22uF | IBS Electronics Inc | RGAR22M1JSF-0511C vs UTWR22M63TB15X11 |
UTWLLR22M63TR25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.22uF, | IBS Electronics Inc | RGAR22M1JSF-0511C vs UTWLLR22M63TR25X11 |
RASLR22M63TR15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.22uF, | IBS Electronics Inc | RGAR22M1JSF-0511C vs RASLR22M63TR15X11 |
RASLR22M63CF35X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.22uF, | IBS Electronics Inc | RGAR22M1JSF-0511C vs RASLR22M63CF35X11 |
RGAR22M1JTA-0511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.22uF, | Lelon Electronics Corp | RGAR22M1JSF-0511C vs RGAR22M1JTA-0511C |
RGAR22M1JSF-0511T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.22uF, | Lelon Electronics Corp | RGAR22M1JSF-0511C vs RGAR22M1JSF-0511T |
RGAR22M1JTA-0511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.22uF, | Lelon Electronics Corp | RGAR22M1JSF-0511C vs RGAR22M1JTA-0511B |
RGAR22M1JBC-0511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.22uF, | Lelon Electronics Corp | RGAR22M1JSF-0511C vs RGAR22M1JBC-0511C |
SB063M0R22C2S10511 | RF Transformer | YAGEO Corporation | RGAR22M1JSF-0511C vs SB063M0R22C2S10511 |