Part Details for RGA682M1CCC-1632C by Lelon Electronics Corp
Overview of RGA682M1CCC-1632C by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1632CS8#TRPBF | Analog Devices | 45MHz, 45V/us, 2x R2R In & Out | |
LT1632CN8#PBF | Analog Devices | 45MHz, 45V/us, 2x R2R In & Out | |
LT1632CS8#PBF | Analog Devices | 45MHz, 45V/us, 2x R2R In & Out |
Part Details for RGA682M1CCC-1632C
RGA682M1CCC-1632C CAD Models
RGA682M1CCC-1632C Part Data Attributes
|
RGA682M1CCC-1632C
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA682M1CCC-1632C
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1930 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RGA682M1CCC-1632C
This table gives cross-reference parts and alternative options found for RGA682M1CCC-1632C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA682M1CCC-1632C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZN160EC5682MLN3S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | RGA682M1CCC-1632C vs EKZN160EC5682MLN3S |
EKZN160EBD682MLN3S | Aluminum Electrolytic Capacitor, | Chemi-Con | RGA682M1CCC-1632C vs EKZN160EBD682MLN3S |
B41821F4688M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | RGA682M1CCC-1632C vs B41821F4688M004 |
RGA682M1CCC-1632P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | RGA682M1CCC-1632C vs RGA682M1CCC-1632P |
RGA682M1CSC-1632P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | RGA682M1CCC-1632C vs RGA682M1CSC-1632P |
16YXJ6800MCA16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RGA682M1CCC-1632C vs 16YXJ6800MCA16X31.5 |
B41851F4688M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | RGA682M1CCC-1632C vs B41851F4688M000 |
RGA682M1CSC-1632C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | RGA682M1CCC-1632C vs RGA682M1CSC-1632C |
16YXJ6800MRK16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | RGA682M1CCC-1632C vs 16YXJ6800MRK16X31.5 |
RGA682M1CBK-1632B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | RGA682M1CCC-1632C vs RGA682M1CBK-1632B |