Part Details for RGA4R7M2DFC-0811B by Lelon Electronics Corp
Overview of RGA4R7M2DFC-0811B by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGA4R7M2DFC-0811B
RGA4R7M2DFC-0811B CAD Models
RGA4R7M2DFC-0811B Part Data Attributes
|
RGA4R7M2DFC-0811B
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA4R7M2DFC-0811B
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 54 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RGA4R7M2DFC-0811B
This table gives cross-reference parts and alternative options found for RGA4R7M2DFC-0811B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA4R7M2DFC-0811B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVZ2D4R7PD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | RGA4R7M2DFC-0811B vs UVZ2D4R7PD |
NREHW4R7M200V8X11.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | RGA4R7M2DFC-0811B vs NREHW4R7M200V8X11.5SP7.5LSF |
UVZ2D4R7MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | RGA4R7M2DFC-0811B vs UVZ2D4R7MPD1CT |
RD2D475M0811MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4.7uF, | Samwha Electronics | RGA4R7M2DFC-0811B vs RD2D475M0811MHL |
ESL475M200AGMAA | Aluminum Electrolytic Capacitor, | KEMET Corporation | RGA4R7M2DFC-0811B vs ESL475M200AGMAA |
RGA4R7M2DBC-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | RGA4R7M2DFC-0811B vs RGA4R7M2DBC-0811B |
UTWHV4R7M200CF18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | RGA4R7M2DFC-0811B vs UTWHV4R7M200CF18X11.5 |
200YXA4R7MTA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | RGA4R7M2DFC-0811B vs 200YXA4R7MTA8X11.5 |
RGA4R7M2DSA-0811T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | RGA4R7M2DFC-0811B vs RGA4R7M2DSA-0811T |
UTWHV4R7M200TB8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | RGA4R7M2DFC-0811B vs UTWHV4R7M200TB8X11.5 |