RGA4R7M2ASF-0611B
Lelon Electronics Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF,

Overview of RGA4R7M2ASF-0611B by Lelon Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring

Available Datasheets

Part # Manufacturer Description Datasheet
R8A20611BG-G Renesas Electronics Corporation Network Search Engines (NSE’s)

CAD Models for RGA4R7M2ASF-0611B by Lelon Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RGA4R7M2ASF-0611B by Lelon Electronics Corp

RGA4R7M2ASF-0611B
Lelon Electronics Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LELON ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
40 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. RGA4R7M2ASF-0611B
    Lelon Electronics Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF,
    VS

Alternate Parts for RGA4R7M2ASF-0611B

This table gives cross-reference parts and alternative options found for RGA4R7M2ASF-0611B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA4R7M2ASF-0611B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
14R7MAMAA11NPN911B Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd RGA4R7M2ASF-0611B vs 14R7MAMAA11NPN911B
UTW4R7M100TR16.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF IBS Electronics Inc RGA4R7M2ASF-0611B vs UTW4R7M100TR16.3X11
24R7MAMAA11NPN411J Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd RGA4R7M2ASF-0611B vs 24R7MAMAA11NPN411J
84R7MAMAA11NPN511R Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd RGA4R7M2ASF-0611B vs 84R7MAMAA11NPN511R
84R7MAMAA11NPN311A Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd RGA4R7M2ASF-0611B vs 84R7MAMAA11NPN311A
UTWLL4R7M100TB26.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, IBS Electronics Inc RGA4R7M2ASF-0611B vs UTWLL4R7M100TB26.3X11
RGA4R7M2ABC-0611C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, Lelon Electronics Corp RGA4R7M2ASF-0611B vs RGA4R7M2ABC-0611C
84R7MAMAA11NPN311C Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd RGA4R7M2ASF-0611B vs 84R7MAMAA11NPN311C
14R7MAMAA11NPN3110 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd RGA4R7M2ASF-0611B vs 14R7MAMAA11NPN3110
RGA4R7M2ASA-0611 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, Lelon Electronics Corp RGA4R7M2ASF-0611B vs RGA4R7M2ASA-0611

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGA4R7M2ASF-0611B by Lelon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGA4R7M2ASF-0611B by Lelon Electronics Corp

Select Manufacturer
Which Manufacturer of RGA4R7M2ASF-0611B would you like to use for your alert(s)?
  • Please alert me when RGA4R7M2ASF-0611B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGA4R7M2ASF-0611B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGA4R7M2ASF-0611B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGA4R7M2ASF-0611B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGA4R7M2ASF-0611B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGA4R7M2ASF-0611B by Lelon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: