Part Details for RGA4R7M1VFC-0511T by Lelon Electronics Corp
Overview of RGA4R7M1VFC-0511T by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGA4R7M1VFC-0511T
RGA4R7M1VFC-0511T CAD Models
RGA4R7M1VFC-0511T Part Data Attributes
|
RGA4R7M1VFC-0511T
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA4R7M1VFC-0511T
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 30 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RGA4R7M1VFC-0511T
This table gives cross-reference parts and alternative options found for RGA4R7M1VFC-0511T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA4R7M1VFC-0511T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84R7LEM0511RTN5110 | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RGA4R7M1VFC-0511T vs 84R7LEM0511RTN5110 |
MK1V475M05011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Samwha Electronics | RGA4R7M1VFC-0511T vs MK1V475M05011 |
84R7LEM0511RTN0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | RGA4R7M1VFC-0511T vs 84R7LEM0511RTN0D |
14R7LEM0511RTN411A | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RGA4R7M1VFC-0511T vs 14R7LEM0511RTN411A |
SB035M4R70D2S-0511 | RF Transformer | YAGEO Corporation | RGA4R7M1VFC-0511T vs SB035M4R70D2S-0511 |
84R7LEM0511LLN211J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | RGA4R7M1VFC-0511T vs 84R7LEM0511LLN211J |
14R7LEM0511RTN711F | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RGA4R7M1VFC-0511T vs 14R7LEM0511RTN711F |
UTWLL4R7M35CF25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | IBS Electronics Inc | RGA4R7M1VFC-0511T vs UTWLL4R7M35CF25X11 |
14R7LEM0511RTN511J | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RGA4R7M1VFC-0511T vs 14R7LEM0511RTN511J |
84R7LEM0511RTN1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | RGA4R7M1VFC-0511T vs 84R7LEM0511RTN1M |