Part Details for RGA472M1JBC-2540B by Lelon Electronics Corp
Overview of RGA472M1JBC-2540B by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGA472M1JBC-2540B
RGA472M1JBC-2540B CAD Models
RGA472M1JBC-2540B Part Data Attributes
|
RGA472M1JBC-2540B
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA472M1JBC-2540B
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3000 mA | |
Terminal Pitch | 12.5 mm |
Alternate Parts for RGA472M1JBC-2540B
This table gives cross-reference parts and alternative options found for RGA472M1JBC-2540B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA472M1JBC-2540B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA472M1JSD-2540T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Lelon Electronics Corp | RGA472M1JBC-2540B vs RGA472M1JSD-2540T |
RGA472M1JSC-2540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Lelon Electronics Corp | RGA472M1JBC-2540B vs RGA472M1JSC-2540 |
RGA472M1JSD-2540P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Lelon Electronics Corp | RGA472M1JBC-2540B vs RGA472M1JSD-2540P |
RGA472M1JBC-2540C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Lelon Electronics Corp | RGA472M1JBC-2540B vs RGA472M1JBC-2540C |
RGA472M1JCC-2540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Lelon Electronics Corp | RGA472M1JBC-2540B vs RGA472M1JCC-2540 |
B41851F8478M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | RGA472M1JBC-2540B vs B41851F8478M000 |
TYRH1J478J40ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF | TE Connectivity | RGA472M1JBC-2540B vs TYRH1J478J40ML |
RGA472M1JBC-2540P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Lelon Electronics Corp | RGA472M1JBC-2540B vs RGA472M1JBC-2540P |
RGA472M1JSC-2540P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Lelon Electronics Corp | RGA472M1JBC-2540B vs RGA472M1JSC-2540P |
RGA472M1JBC-2540T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Lelon Electronics Corp | RGA472M1JBC-2540B vs RGA472M1JBC-2540T |