Part Details for RGA472M0JBC-1625B by Lelon Electronics Corp
Overview of RGA472M0JBC-1625B by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGA472M0JBC-1625B
RGA472M0JBC-1625B CAD Models
RGA472M0JBC-1625B Part Data Attributes
|
RGA472M0JBC-1625B
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA472M0JBC-1625B
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1330 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RGA472M0JBC-1625B
This table gives cross-reference parts and alternative options found for RGA472M0JBC-1625B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA472M0JBC-1625B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA472M0JBC-1625P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Lelon Electronics Corp | RGA472M0JBC-1625B vs RGA472M0JBC-1625P |
ESW478M6R3AM7AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | RGA472M0JBC-1625B vs ESW478M6R3AM7AA |
SH472M6R3E1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | RGA472M0JBC-1625B vs SH472M6R3E1 |
SH472M6R3R4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | RGA472M0JBC-1625B vs SH472M6R3R4 |
ESH478M6R3AM7EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF | KEMET Corporation | RGA472M0JBC-1625B vs ESH478M6R3AM7EA |
R00816.3475M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF | TDK Epcos | RGA472M0JBC-1625B vs R00816.3475M |
6.3YXF4700MEFCRK16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | RGA472M0JBC-1625B vs 6.3YXF4700MEFCRK16X25 |
RGA472M0JSD-1625T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Lelon Electronics Corp | RGA472M0JBC-1625B vs RGA472M0JSD-1625T |
SH006M4700L7FW1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | RGA472M0JBC-1625B vs SH006M4700L7FW1625 |
RA472M0JBK-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF | Lelon Electronics Corp | RGA472M0JBC-1625B vs RA472M0JBK-1625 |