Part Details for RGA471M1VSA-1020P by Lelon Electronics Corp
Overview of RGA471M1VSA-1020P by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGA471M1VSA-1020P
RGA471M1VSA-1020P CAD Models
RGA471M1VSA-1020P Part Data Attributes
|
RGA471M1VSA-1020P
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA471M1VSA-1020P
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 520 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RGA471M1VSA-1020P
This table gives cross-reference parts and alternative options found for RGA471M1VSA-1020P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA471M1VSA-1020P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
35ZLK470MKC10X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RGA471M1VSA-1020P vs 35ZLK470MKC10X20 |
8471LEM1020RXN0J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | RGA471M1VSA-1020P vs 8471LEM1020RXN0J |
8471LEM1020RX01N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | RGA471M1VSA-1020P vs 8471LEM1020RX01N |
8471LEM1020RXN10 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | RGA471M1VSA-1020P vs 8471LEM1020RXN10 |
35ZL470MCC10X20 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | RGA471M1VSA-1020P vs 35ZL470MCC10X20 |
UHD1V471MPD1AA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | RGA471M1VSA-1020P vs UHD1V471MPD1AA |
1471LEM1020RXN3110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | RGA471M1VSA-1020P vs 1471LEM1020RXN3110 |
8471LEM1020RTN0P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | RGA471M1VSA-1020P vs 8471LEM1020RTN0P |
8471LEM1020RTN011M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,470UF,35VDC,20% -TOL,20% +TOL | RGA471M1VSA-1020P vs 8471LEM1020RTN011M |
2471LEM1020RXN511P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | RGA471M1VSA-1020P vs 2471LEM1020RXN511P |