Part Details for RGA470M2ASD-1016 by Lelon Electronics Corp
Overview of RGA470M2ASD-1016 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10162581-3134121LF | Amphenol Communications Solutions | Conan® Lite 1.00mm, Board to Board connector, Receptacle, 21 position | |
10162582-1134125LF | Amphenol Communications Solutions | Conan® Lite 1.00mm, Board to Board connector, Header, 25 position | |
10160595-1481002LF | Amphenol Communications Solutions | BergStak® Secure Connector, 4 row, 148position, right guide, header |
Part Details for RGA470M2ASD-1016
RGA470M2ASD-1016 CAD Models
RGA470M2ASD-1016 Part Data Attributes
|
RGA470M2ASD-1016
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA470M2ASD-1016
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 180 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RGA470M2ASD-1016
This table gives cross-reference parts and alternative options found for RGA470M2ASD-1016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA470M2ASD-1016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100YXF47MEFCSG10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | RGA470M2ASD-1016 vs 100YXF47MEFCSG10X16 |
SE100M470 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | RGA470M2ASD-1016 vs SE100M470 |
RGA470M2ABK-1016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | RGA470M2ASD-1016 vs RGA470M2ABK-1016 |
RGA470M2ABC-1016B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | RGA470M2ASD-1016 vs RGA470M2ABC-1016B |
SH470M100AT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | Cornell Dubilier Electronics Inc | RGA470M2ASD-1016 vs SH470M100AT |
SH470M100S4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | Cornell Dubilier Electronics Inc | RGA470M2ASD-1016 vs SH470M100S4 |
RGA470M2ASD-1016P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | RGA470M2ASD-1016 vs RGA470M2ASD-1016P |
100YXF47MRK10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | RGA470M2ASD-1016 vs 100YXF47MRK10X16 |
EXR470M2AAT2 | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | RGA470M2ASD-1016 vs EXR470M2AAT2 |
ESC476M100AH8AAPLP | Aluminum Electrolytic Capacitor, Polarized, 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | RGA470M2ASD-1016 vs ESC476M100AH8AAPLP |