Part Details for RGA470M2ASA-1012B by Lelon Electronics Corp
Overview of RGA470M2ASA-1012B by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F52L1A7H111012B100 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 23 position, Au plating, with Mylar | |
87520-1012BPLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions | |
F52L1A7H111012B200 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 23 position, Au plating, without Mylar |
Part Details for RGA470M2ASA-1012B
RGA470M2ASA-1012B CAD Models
RGA470M2ASA-1012B Part Data Attributes
|
RGA470M2ASA-1012B
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA470M2ASA-1012B
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 165 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RGA470M2ASA-1012B
This table gives cross-reference parts and alternative options found for RGA470M2ASA-1012B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA470M2ASA-1012B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41851B9476M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | RGA470M2ASA-1012B vs B41851B9476M008 |
EKY-101EBD470MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | RGA470M2ASA-1012B vs EKY-101EBD470MJC5S |
B41821B9476M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | RGA470M2ASA-1012B vs B41821B9476M000 |
ESL476M100AH9EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | RGA470M2ASA-1012B vs ESL476M100AH9EA |
EKZE101EBC470MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RGA470M2ASA-1012B vs EKZE101EBC470MJC5S |
100YXG47MSG10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | RGA470M2ASA-1012B vs 100YXG47MSG10X12.5 |
EKY-101ETD470MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RGA470M2ASA-1012B vs EKY-101ETD470MJC5S |
NRE-LW470M100V10X12.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | RGA470M2ASA-1012B vs NRE-LW470M100V10X12.5F3F |
NRSG470M100V10X12.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RGA470M2ASA-1012B vs NRSG470M100V10X12.5TBF |
RJF-100V470MH3#-F58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | ELNA America Inc | RGA470M2ASA-1012B vs RJF-100V470MH3#-F58 |