Part Details for RGA3R3M2ESA-0611B by Lelon Electronics Corp
Overview of RGA3R3M2ESA-0611B by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A20611BG-G | Renesas Electronics Corporation | Network Search Engines (NSE’s) |
Part Details for RGA3R3M2ESA-0611B
RGA3R3M2ESA-0611B CAD Models
RGA3R3M2ESA-0611B Part Data Attributes
|
RGA3R3M2ESA-0611B
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA3R3M2ESA-0611B
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 40 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for RGA3R3M2ESA-0611B
This table gives cross-reference parts and alternative options found for RGA3R3M2ESA-0611B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA3R3M2ESA-0611B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA3R3M2ETA-0611B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | RGA3R3M2ESA-0611B vs RGA3R3M2ETA-0611B |
NRWP3R3M250V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | RGA3R3M2ESA-0611B vs NRWP3R3M250V6.3X11TBSTF |
RGA3R3M2EBC-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | RGA3R3M2ESA-0611B vs RGA3R3M2EBC-0611 |
NRWP3R3M250V6.3X11SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | RGA3R3M2ESA-0611B vs NRWP3R3M250V6.3X11SP7.5LLF |
RGA3R3M2ESF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | RGA3R3M2ESA-0611B vs RGA3R3M2ESF-0611 |
250PX3R3MEFCTA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | Rubycon Corporation | RGA3R3M2ESA-0611B vs 250PX3R3MEFCTA6.3X11 |
ESL335M250AE3AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | RGA3R3M2ESA-0611B vs ESL335M250AE3AA |
250PX3R3MEFCCE6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RGA3R3M2ESA-0611B vs 250PX3R3MEFCCE6.3X11 |
UTWHV3R3M250TR636.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | RGA3R3M2ESA-0611B vs UTWHV3R3M250TR636.3X11 |
RGA3R3M2EFC-0611T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | RGA3R3M2ESA-0611B vs RGA3R3M2EFC-0611T |