Part Details for RGA3R3M2DSA-0811P by Lelon Electronics Corp
Overview of RGA3R3M2DSA-0811P by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGA3R3M2DSA-0811P
RGA3R3M2DSA-0811P CAD Models
RGA3R3M2DSA-0811P Part Data Attributes
|
RGA3R3M2DSA-0811P
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA3R3M2DSA-0811P
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 45 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for RGA3R3M2DSA-0811P
This table gives cross-reference parts and alternative options found for RGA3R3M2DSA-0811P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA3R3M2DSA-0811P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECR2DBK3R3MLL35080011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Nantong Jianghai Capacitor Co Ltd | RGA3R3M2DSA-0811P vs ECR2DBK3R3MLL35080011 |
EKME201ELL3R3MHB5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | United Chemi-Con Inc | RGA3R3M2DSA-0811P vs EKME201ELL3R3MHB5M |
EKME201ETE3R3MHB5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | United Chemi-Con Inc | RGA3R3M2DSA-0811P vs EKME201ETE3R3MHB5M |
EKME201ETE3R3MHB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | United Chemi-Con Inc | RGA3R3M2DSA-0811P vs EKME201ETE3R3MHB5S |
RGA3R3M2DSF-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | RGA3R3M2DSA-0811P vs RGA3R3M2DSF-0811 |
B43828A2335M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | TDK Corporation | RGA3R3M2DSA-0811P vs B43828A2335M000 |
MKR200335M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF | Maxcap Electronics Sdn Bhd | RGA3R3M2DSA-0811P vs MKR200335M |
RGA3R3M2DSA-0811C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | RGA3R3M2DSA-0811P vs RGA3R3M2DSA-0811C |
UTWHV3R3M200CF28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | RGA3R3M2DSA-0811P vs UTWHV3R3M200CF28X11.5 |
RGA3R3M2DTA-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | RGA3R3M2DSA-0811P vs RGA3R3M2DTA-0811 |