RGA3R3M1HTA-0511P
Lelon Electronics Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF,

Overview of RGA3R3M1HTA-0511P by Lelon Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring

Available Datasheets

Part # Manufacturer Description Datasheet
10127819-20511PLF Amphenol Communications Solutions Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 20 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs.
10127819-10511PLF Amphenol Communications Solutions Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 10 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs.
10127819-20511PTLF Amphenol Communications Solutions Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 20 Positions, Non GW Compatible Nylon66, With Pegs, Tape and Reel.

CAD Models for RGA3R3M1HTA-0511P by Lelon Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RGA3R3M1HTA-0511P by Lelon Electronics Corp

RGA3R3M1HTA-0511P
Lelon Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LELON ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
30 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. RGA3R3M1HTA-0511P
    Lelon Electronics Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF,
    VS

Alternate Parts for RGA3R3M1HTA-0511P

This table gives cross-reference parts and alternative options found for RGA3R3M1HTA-0511P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA3R3M1HTA-0511P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RGA3R3M1HFC-0511P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp RGA3R3M1HTA-0511P vs RGA3R3M1HFC-0511P
23R3LFM0511LLN011A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd RGA3R3M1HTA-0511P vs 23R3LFM0511LLN011A
83R3LFM0511RXN5B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF Fenghua (HK) Electronics Ltd RGA3R3M1HTA-0511P vs 83R3LFM0511RXN5B
83R3LFM0511NPN111J Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd RGA3R3M1HTA-0511P vs 83R3LFM0511NPN111J
83R3LFM0511RX07B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF Fenghua (HK) Electronics Ltd RGA3R3M1HTA-0511P vs 83R3LFM0511RX07B
23R3LFM0511RTN011C CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RGA3R3M1HTA-0511P vs 23R3LFM0511RTN011C
83R3LFM0511RTN1J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF Fenghua (HK) Electronics Ltd RGA3R3M1HTA-0511P vs 83R3LFM0511RTN1J
83R3LFM0511LW00P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd RGA3R3M1HTA-0511P vs 83R3LFM0511LW00P
83R3LFM0511RXN411A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd RGA3R3M1HTA-0511P vs 83R3LFM0511RXN411A
83R3LFM0511NPN7110 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd RGA3R3M1HTA-0511P vs 83R3LFM0511NPN7110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGA3R3M1HTA-0511P by Lelon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGA3R3M1HTA-0511P by Lelon Electronics Corp

  • Please alert me when RGA3R3M1HTA-0511P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGA3R3M1HTA-0511P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGA3R3M1HTA-0511P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGA3R3M1HTA-0511P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGA3R3M1HTA-0511P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGA3R3M1HTA-0511P by Lelon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: