Part Details for RGA332M1VCC-1636P by Lelon Electronics Corp
Overview of RGA332M1VCC-1636P by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGA332M1VCC-1636P
RGA332M1VCC-1636P CAD Models
RGA332M1VCC-1636P Part Data Attributes
|
RGA332M1VCC-1636P
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA332M1VCC-1636P
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1610 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RGA332M1VCC-1636P
This table gives cross-reference parts and alternative options found for RGA332M1VCC-1636P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA332M1VCC-1636P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RGA332M1VSD-1636 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | RGA332M1VCC-1636P vs RGA332M1VSD-1636 |
RGA332M1VBC-1636 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | RGA332M1VCC-1636P vs RGA332M1VBC-1636 |
RGA332M1VBC-1636C | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | RGA332M1VCC-1636P vs RGA332M1VBC-1636C |
RGA332M1VBK-1636 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | RGA332M1VCC-1636P vs RGA332M1VBK-1636 |
EKZN350ELL332MLP1S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | RGA332M1VCC-1636P vs EKZN350ELL332MLP1S |
RGA332M1VBC-1636P | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | RGA332M1VCC-1636P vs RGA332M1VBC-1636P |
RGA332M1VSC-1636 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | RGA332M1VCC-1636P vs RGA332M1VSC-1636 |
RGA332M1VSC-1636P | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | RGA332M1VCC-1636P vs RGA332M1VSC-1636P |
RGA332M1VSC-1636T | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | RGA332M1VCC-1636P vs RGA332M1VSC-1636T |
RGA332M1VSC-1636B | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | RGA332M1VCC-1636P vs RGA332M1VSC-1636B |