Part Details for RGA332M1ACC-1320T by Lelon Electronics Corp
Overview of RGA332M1ACC-1320T by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGA332M1ACC-1320T
RGA332M1ACC-1320T CAD Models
RGA332M1ACC-1320T Part Data Attributes
|
RGA332M1ACC-1320T
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA332M1ACC-1320T
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1100 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RGA332M1ACC-1320T
This table gives cross-reference parts and alternative options found for RGA332M1ACC-1320T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA332M1ACC-1320T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJM-10V332MI5#-G96 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | ELNA America Inc | RGA332M1ACC-1320T vs RJM-10V332MI5#-G96 |
RGA332M1ASD-1320C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | RGA332M1ACC-1320T vs RGA332M1ASD-1320C |
2332LBMAB20RXN1110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | RGA332M1ACC-1320T vs 2332LBMAB20RXN1110 |
8332LBMAB20RX05N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | RGA332M1ACC-1320T vs 8332LBMAB20RX05N |
8332LBMAB20RXN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | RGA332M1ACC-1320T vs 8332LBMAB20RXN50 |
RGA332M1ATR12207 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Lelon Electronics Corp | RGA332M1ACC-1320T vs RGA332M1ATR12207 |
8332LBMAB20RX01M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | RGA332M1ACC-1320T vs 8332LBMAB20RX01M |
MAL214834332E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 3300 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | RGA332M1ACC-1320T vs MAL214834332E3 |
8332LBMAB20RXN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | RGA332M1ACC-1320T vs 8332LBMAB20RXN00 |
2332LBMAB20RXN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | RGA332M1ACC-1320T vs 2332LBMAB20RXN211B |