There are no models available for this part yet.
Overview of RGA331M2ABK-1632C by Lelon Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1632CS8#TRPBF | Analog Devices | 45MHz, 45V/us, 2x R2R In & Out | |
LT1632CN8#PBF | Analog Devices | 45MHz, 45V/us, 2x R2R In & Out | |
LT1632CS8#PBF | Analog Devices | 45MHz, 45V/us, 2x R2R In & Out |
CAD Models for RGA331M2ABK-1632C by Lelon Electronics Corp
Part Data Attributes for RGA331M2ABK-1632C by Lelon Electronics Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LELON ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
31.5 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
700 mA
|
Terminal Pitch
|
7.5 mm
|
Alternate Parts for RGA331M2ABK-1632C
This table gives cross-reference parts and alternative options found for RGA331M2ABK-1632C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA331M2ABK-1632C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA331M2ABK-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | RGA331M2ABK-1632C vs RGA331M2ABK-1632 |
MK2A337M1631MSS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | RGA331M2ABK-1632C vs MK2A337M1631MSS |
B41044A9337M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | RGA331M2ABK-1632C vs B41044A9337M000 |
MALREKE00JS333L00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RGA331M2ABK-1632C vs MALREKE00JS333L00K |
MALREKE05JS333L00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RGA331M2ABK-1632C vs MALREKE05JS333L00K |
MK2A337M1631MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | RGA331M2ABK-1632C vs MK2A337M1631MMR |
RGA331M2ASD-1632T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | RGA331M2ABK-1632C vs RGA331M2ASD-1632T |
MK2A337M1631M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | RGA331M2ABK-1632C vs MK2A337M1631M |
B41044A9337M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | RGA331M2ABK-1632C vs B41044A9337M001 |
RGA331M2ABC-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | RGA331M2ABK-1632C vs RGA331M2ABC-1632 |